HA222H6Q06V16F300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HA222H6Q06V16F300

HA222H6Q06V16F300

DigiKey Part Number
2645-HA222H6Q06V16F300-ND
Manufacturer
Manufacturer Product Number
HA222H6Q06V16F300
Description
FEM WIRED 6POS 300MM AWG26 BLUE
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicomatic
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Screw Lock
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Nicomatic/Nicomatic SA
A separate NT$2,288 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.