HA222H6Q10V16F300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HA222H6Q10V16F300

HA222H6Q10V16F300

DigiKey Part Number
2645-HA222H6Q10V16F300-ND
Manufacturer
Manufacturer Product Number
HA222H6Q10V16F300
Description
FEM WIRED 10POS 300MM AWG26 BLUE
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nicomatic
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.039" (1.00mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Screw Lock
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Nicomatic/Nicomatic SA
A separate NT$2,288 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.