Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRR7010C

DigiKey Part Number
563-2273-5-ND
Manufacturer
Manufacturer Product Number
DRR7010C
Description
SWITCH ROTARY DIP BCD 0.03A 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tube
Part Status
Active
Circuit
BCD
Number of Positions
10
Current Rating (Amps)
30mA
Voltage Rating
15VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.311" (7.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Process Sealed
Operating Temperature
-25°C ~ 85°C
Body Material
-
Length
0.295" (7.50mm)
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$172.00000NT$172
10NT$143.50000NT$1,435
50NT$125.44000NT$6,272
100NT$118.49000NT$11,849
250NT$110.18800NT$27,547
500NT$104.59800NT$52,299
1,000NT$99.60000NT$99,600
2,500NT$93.85960NT$234,649
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.