
DRS7010C | |
|---|---|
DigiKey Part Number | 563-2276-5-ND |
Manufacturer | |
Manufacturer Product Number | DRS7010C |
Description | SWITCH ROTARY DIP BCD 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 15VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | - | |
Length | 0.295" (7.50mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | NT$121.68000 | NT$6,084 |

