Pressure Sensor 1.42PSI (9.80kPa) Gauge Male - M5 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-830-101G-10

DigiKey Part Number
563-2193-ND
Manufacturer
Manufacturer Product Number
PA-830-101G-10
Description
PRESSURE TRANSDUCERS WITH AMP.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.42PSI (9.80kPa) Gauge Male - M5 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1.42PSI (9.80kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.1%
Voltage - Supply
12V ~ 24V
Port Size
Male - M5
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
2.84PSI (19.6kPa)
Operating Temperature
-20°C ~ 70°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$13,595.00000NT$13,595
5NT$12,800.20000NT$64,001
10NT$12,503.50000NT$125,035
25NT$12,148.16000NT$303,704
Manufacturers Standard Package