IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B22JB

DigiKey Part Number
B22JB-ND
Manufacturer
Manufacturer Product Number
B22JB
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B22JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.30mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,567
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$278.00000NT$278
Manufacturers Standard Package