LP0115CMKW015DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP0115CMKW015DB

DigiKey Part Number
360-2522-ND
Manufacturer
Manufacturer Product Number
LP0115CMKW015DB
Description
SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LP0115CMKW015DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 17.30mm Dia
Operating Temperature
-10°C ~ 50°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$595.00000NT$595
10NT$513.20000NT$5,132
25NT$483.88000NT$12,097
50NT$462.78000NT$23,139
100NT$442.56000NT$44,256
250NT$417.12800NT$104,282
500NT$398.82800NT$199,414
Manufacturers Standard Package