New at DigiKey
Vacuum Operated Pressure Gauge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-901-30-vac/kg/cm2-CC

DigiKey Part Number
4681-25-901-30-vac/kg/cm2-CC-ND
Manufacturer
Manufacturer Product Number
25-901-30-vac/kg/cm2-CC
Description
Liquid Filled Pressure Gauge
Customer Reference
Detailed Description
Vacuum Operated Pressure Gauge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Vacuum Operated
Manufacturer
NOSHOK, Inc.
Operating Pressure
-14.73 ~ 0 PSI (-1.01 ~ 0 bar)
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Certified Calibration
Type
Pressure Gauge
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$11,265.00000NT$11,265