
NSOPA8102-DSPR | |
|---|---|
DigiKey Part Number | 5380-NSOPA8102-DSPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSOPA8102-DSPR |
Description | INDUSTRIAL, 2-CHANNEL 5V GENERAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 300 mV |
Series | Current - Supply 765µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$11.45280 | NT$28,632 |
| 5,000 | NT$11.15240 | NT$55,762 |
| 7,500 | NT$11.00187 | NT$82,514 |
| 12,500 | NT$10.83520 | NT$135,440 |
| 17,500 | NT$10.73766 | NT$187,909 |
| 25,000 | NT$10.64396 | NT$266,099 |

