74HC541D,653 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 6,289
Unit Price: NT$23.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: NT$15.12914
Datasheet

Similar


Texas Instruments
In Stock: 5,021
Unit Price: NT$30.00000
Datasheet

Similar


Texas Instruments
In Stock: 568
Unit Price: NT$29.00000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541D,653

DigiKey Part Number
568-74HC541D,653TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC541D,653
Description
IC BUFFER NON-INVERTING 6V 20-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$4.55750NT$9,115
4,000NT$4.40975NT$17,639
6,000NT$4.33583NT$26,015
10,000NT$4.25380NT$42,538
14,000NT$4.20593NT$58,883
20,000NT$4.15990NT$83,198
50,000NT$4.06068NT$203,034
Manufacturers Standard Package