NI-1230S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFT18HW355SR5

DigiKey Part Number
AFT18HW355SR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT18HW355SR5
Description
RF MOSFET LDMOS 28V NI1230
Customer Reference
Detailed Description
RF Mosfet 28 V 1.1 A 1.88GHz 15.2dB 63W NI-1230S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Configuration
Dual
Frequency
1.88GHz
Gain
15.2dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
1.1 A
Power - Output
63W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
NI-1230S
Supplier Device Package
NI-1230S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types