PN5120A0HN/C2,518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32W041AY

DigiKey Part Number
568-K32W041AYTR-ND - Tape & Reel (TR)
568-K32W041AYCT-ND - Cut Tape (CT)
568-K32W041AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K32W041AY
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
11.2dBm
Sensitivity
-101.3dBm
Memory Size
640kB Flash, 152kB SRAM
Serial Interfaces
I2C, SPI, PWM, UART
GPIO
22
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$173.00000NT$173
10NT$149.20000NT$1,492
25NT$141.08000NT$3,527
100NT$129.99000NT$12,999
250NT$123.32400NT$30,831
500NT$118.62000NT$59,310
1,000NT$114.18700NT$114,187
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$106.07900NT$424,316
Manufacturers Standard Package