Coldfire V2 MCF5227x Microcontroller IC 32-Bit 166.67MHz ROMless 196-MAPBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52277CVM160

DigiKey Part Number
MCF52277CVM160-ND
Manufacturer
Manufacturer Product Number
MCF52277CVM160
Description
IC MCU 32BIT ROMLESS 196MAPBGA
Customer Reference
Detailed Description
Coldfire V2 MCF5227x Microcontroller IC 32-Bit 166.67MHz ROMless 196-MAPBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
MCF52277CVM160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
166.67MHz
Connectivity
CANbus, EBI/EMI, I2C, SPI, SSI, UART/USART, USB OTG
Peripherals
DMA, LCD, PWM, WDT
Number of I/O
55
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.4V ~ 1.6V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (15x15)
Package / Case
196-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026/7/30
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$788.00000NT$788
10NT$630.30000NT$6,303
25NT$591.08000NT$14,777
100NT$577.28000NT$57,728
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.