121 MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121 MAPBGA
MCUXpresso Software & Tools Announcement from Geoff Lees

MK12DX256VMC5

DigiKey Part Number
MK12DX256VMC5-ND
Manufacturer
Manufacturer Product Number
MK12DX256VMC5
Description
IC MCU 32B 256KB FLASH 121MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK12DX256VMC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1,740NT$203.54540NT$354,169
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.