Accelerometer X, Y, Z Axis ±1.5g 228-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA7660FCR1

DigiKey Part Number
MMA7660FCR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA7660FCR1
Description
ACCELEROMETER 1.5G I2C 10DFN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1.5g 228-LFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MMA7660FCR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±1.5g
Sensitivity (LSB/g)
21.33
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C
Voltage - Supply
2.4V ~ 3.6V
Features
Adjustable Bandwidth, Sleep Mode
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
228-LFBGA
Supplier Device Package
228-LFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types