PN5180A0ET/C3J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5180A0ET/C3J

DigiKey Part Number
568-13914-2-ND - Tape & Reel (TR)
568-13914-1-ND - Cut Tape (CT)
568-13914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN5180A0ET/C3J
Description
IC RFID RDR/TRAN 13.56MZ 64TFBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693 SPI, UART 3.3V 64-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, ISO 15693
Interface
SPI, UART
Voltage - Supply
3.3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFBGA
Supplier Device Package
64-TFBGA (5.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,138
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$348.00000NT$348
10NT$271.00000NT$2,710
25NT$251.92000NT$6,298
100NT$230.93000NT$23,093
250NT$220.92000NT$55,230
500NT$214.88200NT$107,441
1,000NT$209.91700NT$209,917
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$191.43475NT$765,739
Manufacturers Standard Package