
PN7150B0HN/C11006Y | |
|---|---|
DigiKey Part Number | 568-PN7150B0HN/C11006YTR-ND - Tape & Reel (TR) 568-PN7150B0HN/C11006YCT-ND - Cut Tape (CT) 568-PN7150B0HN/C11006YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7150B0HN/C11006Y |
Description | PN7150 HVQFN REEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, Mifare, NFC I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN7150B0HN/C11006Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, Mifare, NFC | |
Interface | I2C, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$327.00000 | NT$327 |
| 10 | NT$254.00000 | NT$2,540 |
| 25 | NT$235.96000 | NT$5,899 |
| 100 | NT$216.06000 | NT$21,606 |
| 250 | NT$206.58800 | NT$51,647 |
| 500 | NT$200.87800 | NT$100,439 |
| 1,000 | NT$200.06500 | NT$200,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$189.12900 | NT$756,516 |



