
PN7642EV/C101Y | |
|---|---|
DigiKey Part Number | 568-PN7642EV/C101YTR-ND - Tape & Reel (TR) 568-PN7642EV/C101YCT-ND - Cut Tape (CT) 568-PN7642EV/C101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN7642EV/C101Y |
Description | PN7642EV/C101Y |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC I2C, SPI, UART, USB 2.4V ~ 5.5V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART, USB |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4.5x4.5) |
Standards FeliCa, ISO 14443-3/4-A, ISO 14443-3/4-B, ISO 15693, ISO 18000-3, Mifare, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$415.00000 | NT$415 |
| 10 | NT$360.20000 | NT$3,602 |
| 25 | NT$341.20000 | NT$8,530 |
| 100 | NT$315.19000 | NT$31,519 |
| 250 | NT$299.60400 | NT$74,901 |
| 500 | NT$288.61000 | NT$144,305 |
| 1,000 | NT$278.25700 | NT$278,257 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$248.10000 | NT$992,400 |


