Similar

LVT12R0200FER | |
|---|---|
DigiKey Part Number | 273-LVT12R0200FERTR-ND - Tape & Reel (TR) 273-LVT12R0200FERCT-ND - Cut Tape (CT) 273-LVT12R0200FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT12R0200FER |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT12R0200FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$9.40000 | NT$94 |
| 25 | NT$7.96000 | NT$199 |
| 50 | NT$7.06000 | NT$353 |
| 100 | NT$6.30000 | NT$630 |
| 250 | NT$5.45600 | NT$1,364 |
| 500 | NT$4.93000 | NT$2,465 |
| 1,000 | NT$4.48200 | NT$4,482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$3.68220 | NT$18,411 |
| 10,000 | NT$3.42110 | NT$34,211 |
| 15,000 | NT$3.28693 | NT$49,304 |
| 25,000 | NT$3.13516 | NT$78,379 |
| 35,000 | NT$3.04471 | NT$106,565 |
| 50,000 | NT$2.95636 | NT$147,818 |
| 60,000 | NT$2.91400 | NT$174,840 |
| 120,000 | NT$2.83810 | NT$340,572 |


