
A165-JBM-1 | |
|---|---|
DigiKey Part Number | Z11779-ND |
Manufacturer | |
Manufacturer Product Number | A165-JBM-1 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A165-JBM-1 Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,408.00000 | NT$1,408 |
| 10 | NT$1,215.10000 | NT$12,151 |
| 25 | NT$1,145.48000 | NT$28,637 |
| 50 | NT$1,095.36000 | NT$54,768 |
| 100 | NT$1,047.38000 | NT$104,738 |
| 250 | NT$987.01600 | NT$246,754 |

