
A165S-A3A-2 | |
|---|---|
DigiKey Part Number | Z8884-ND |
Manufacturer | |
Manufacturer Product Number | A165S-A3A-2 |
Description | SWITCH SELECT 3POS DPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPDT 5A (AC), 3A (DC) 125 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A165S-A3A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 3 | |
Switch Function | Mom-On-Mom | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | Bezel - Square | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 28.50mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, cUL, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,142.00000 | NT$2,142 |
| 5 | NT$1,838.60000 | NT$9,193 |
| 10 | NT$1,720.90000 | NT$17,209 |
| 25 | NT$1,576.20000 | NT$39,405 |
| 50 | NT$1,474.24000 | NT$73,712 |
| 100 | NT$1,378.29000 | NT$137,829 |
| 250 | NT$1,334.22400 | NT$333,556 |

