A22NN-BNA-NWA-G102-NN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: NT$856.00000
Datasheet
Image for A22NN-BNA-NWA-G102-NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NN-BNA-NWA-G102-NN

DigiKey Part Number
A22NN-BNA-NWA-G102-NN-ND
Manufacturer
Manufacturer Product Number
A22NN-BNA-NWA-G102-NN
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NN-BNA-NWA-G102-NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off, Off-On
Mechanical Life
500,000 Cycles
Current Rating (Amps)
10A (AC/DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A22NN-MNA-NWA-G102-NNOmron Automation and Safety0A22NN-MNA-NWA-G102-NN-NDNT$856.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$770.00000NT$770
Manufacturers Standard Package