
A3AT-90K1-00B | |
|---|---|
DigiKey Part Number | A3AT-90K1-00B-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90K1-00B |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Ingress Protection IP00 |
Type Standard | Panel Cutout Dimensions Circular - 11.50mm Dia |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$664.00000 | NT$664 |

