
E52-CA15A D=1 NETU 4M | |
|---|---|
DigiKey Part Number | E52-CA15AD=1NETU4M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA15A D=1 NETU 4M |
Description | THERMOCOUPLE, K 4M |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 1050°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 1050°C | |
Length - Lead Wire | 13.123' (4m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 1mm |

