



G3VM-61G3(TR) | |
|---|---|
DigiKey Part Number | Z4073TR-ND - Tape & Reel (TR) Z4073CT-ND - Cut Tape (CT) Z4073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61G3(TR) |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61G3(TR) Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |
| 10 | NT$108.80000 | NT$1,088 |
| 25 | NT$103.96000 | NT$2,599 |
| 50 | NT$100.40000 | NT$5,020 |
| 100 | NT$96.96000 | NT$9,696 |
| 250 | NT$92.59200 | NT$23,148 |
| 500 | NT$89.41200 | NT$44,706 |
| 1,000 | NT$86.34000 | NT$86,340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$82.43840 | NT$206,096 |

