



G6S-2G-Y-TR DC12 | |
|---|---|
DigiKey Part Number | Z5429TR-ND - Tape & Reel (TR) Z5429CT-ND - Cut Tape (CT) Z5429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6S-2G-Y-TR DC12 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2G-Y-TR DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$169.00000 | NT$169 |
| 10 | NT$150.40000 | NT$1,504 |
| 25 | NT$143.64000 | NT$3,591 |
| 50 | NT$138.70000 | NT$6,935 |
| 100 | NT$133.94000 | NT$13,394 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | NT$124.90500 | NT$49,962 |
| 800 | NT$120.61500 | NT$96,492 |
| 1,200 | NT$118.17167 | NT$141,806 |
| 2,000 | NT$115.16350 | NT$230,327 |
| 2,800 | NT$113.22250 | NT$317,023 |


