OSTOP132200 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


On Shore Technology Inc.
In Stock: 0
Unit Price: NT$23.25610
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: NT$59.00000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: NT$15.62050
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOP132200

DigiKey Part Number
OSTOP132200-ND
Manufacturer
Manufacturer Product Number
OSTOP132200
Description
TERM BLOCK HDR 13POS 3.50MM
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Male Pins, Unshrouded
Number of Positions
13
Positions Per Level
13
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Brass
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2025/11/1
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
82NT$23.25610NT$1,907