J113RL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA733GBU-ON

DigiKey Part Number
2156-KSA733GBU-ON-ND
Manufacturer
Manufacturer Product Number
KSA733GBU-ON
Description
TRANS PNP 50V 0.15A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 250 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,599
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate NT$2,928 flat rate shipping fee will apply
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
7,869NT$1.21998NT$9,600