NC7SZ08P5X-F22057 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 244,414
Unit Price: NT$4.00000
Datasheet
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ08P5X-F22057

DigiKey Part Number
488-NC7SZ08P5X-F22057TR-ND - Tape & Reel (TR)
488-NC7SZ08P5X-F22057CT-ND - Cut Tape (CT)
488-NC7SZ08P5X-F22057DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ08P5X-F22057
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes