


NCP114AMX210TCG | |
|---|---|
DigiKey Part Number | 488-NCP114AMX210TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX210TCGCT-ND - Cut Tape (CT) 488-NCP114AMX210TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP114AMX210TCG |
Description | IC REG LINEAR 2.1V 300MA 4-UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (1.0x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.95167 | NT$8,855 |
| 6,000 | NT$2.65400 | NT$15,924 |
| 9,000 | NT$2.50289 | NT$22,526 |
| 15,000 | NT$2.33333 | NT$35,000 |
| 21,000 | NT$2.23324 | NT$46,898 |
| 30,000 | NT$2.13607 | NT$64,082 |
| 75,000 | NT$1.92359 | NT$144,269 |
| 150,000 | NT$1.84177 | NT$276,266 |


