
NRVUS1JFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1JFATR-ND - Tape & Reel (TR) 488-NRVUS1JFACT-ND - Cut Tape (CT) 488-NRVUS1JFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1JFA |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVUS1JFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$11.40000 | NT$114 |
| 100 | NT$7.59000 | NT$759 |
| 500 | NT$5.72600 | NT$2,863 |
| 1,000 | NT$5.12700 | NT$5,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$3.48400 | NT$10,452 |
| 6,000 | NT$3.15650 | NT$18,939 |
| 9,000 | NT$3.13222 | NT$28,190 |

