


NSVT5551DW1T1G | |
|---|---|
DigiKey Part Number | 488-NSVT5551DW1T1G-ND |
Manufacturer | |
Manufacturer Product Number | NSVT5551DW1T1G |
Description | TRANS 2NPN 160V 200MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 160V 200mA 300MHz 200mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer onsemi | Power - Max 200mW |
Packaging Bulk | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN | Grade Automotive |
Current - Collector (Ic) (Max) 200mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$20.20000 | NT$202 |
| 100 | NT$13.16000 | NT$1,316 |
| 500 | NT$10.13400 | NT$5,067 |
| 1,000 | NT$9.15800 | NT$9,158 |
| 2,000 | NT$8.33650 | NT$16,673 |
| 5,000 | NT$7.92340 | NT$39,617 |

