New at DigiKey
Programmable Logic Controller (PLC) Chassis Mount 5 ~ 5.2VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1

DigiKey Part Number
5528-E1-ND
Manufacturer
Manufacturer Product Number
E1
Description
16-CHANNEL DIGITAL OPTOMUX BRAIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 5 ~ 5.2VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
5 ~ 5.2VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-485
Memory Size
-
Mounting Type
Chassis Mount
Features
-
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Software
PAC Control
Approval Agency
CE, UCKA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$15,890.00000NT$15,890
10NT$14,939.80000NT$149,398
Manufacturers Standard Package