


G-1750SA2500-0500YC | |
|---|---|
DigiKey Part Number | 2347-G-1750SA2500-0500YC-ND |
Manufacturer | |
Manufacturer Product Number | G-1750SA2500-0500YC |
Description | RF SHIELD 1.750" X 2.500" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.750" (44.45mm) X 2.500" (63.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Orbel Corporation | Length - Overall 2.500" (63.50mm) |
Series | Width - Overall 1.750" (44.45mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$390.00000 | NT$390 |
| 10 | NT$304.80000 | NT$3,048 |
| 25 | NT$283.48000 | NT$7,087 |
| 100 | NT$260.05000 | NT$26,005 |
| 300 | NT$246.97000 | NT$74,091 |
| 500 | NT$242.13200 | NT$121,066 |
| 1,000 | NT$236.58900 | NT$236,589 |

