Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7908-25FTA

DigiKey Part Number
2553-7908-25FTA-ND
Manufacturer
Manufacturer Product Number
7908-25FTA
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Oupiin
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Connector Style
D-Sub
Dielectric Material
Polybutylene Terephthalate (PBT)
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
25
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 165
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate NT$3,944 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.