
HHR-120AAB23 | |
|---|---|
DigiKey Part Number | P013-ND |
Manufacturer | |
Manufacturer Product Number | HHR-120AAB23 |
Description | BATTERY NIMH 1.2V 1.15AH 4/5AA |
Customer Reference | |
Detailed Description | 4/5AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.15Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.69" H (14.5mm x 43.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 230mA | |
Shelf Life | - | |
Standard Charge Current | 120mA | |
Standard Charge Time | 16Hrs | |
Weight | 23.13 g | |
Shipping Info | - | |
Base Product Number |




