1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E122SQ

DigiKey Part Number
P122496TR-ND - Tape & Reel (TR)
P122496CT-ND - Cut Tape (CT)
P122496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E122SQ
Description
CAP ALUM 1200UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E122SQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,006
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$64.00000NT$64
10NT$41.60000NT$416
50NT$32.38000NT$1,619
100NT$29.46000NT$2,946
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200NT$26.53000NT$5,306
400NT$24.54500NT$9,818
600NT$23.54167NT$14,125
1,000NT$22.42500NT$22,425
1,400NT$21.76786NT$30,475
2,000NT$21.13350NT$42,267
Manufacturers Standard Package