
EEE-HA1H470XP | |
|---|---|
DigiKey Part Number | PCE4222TR-ND - Tape & Reel (TR) PCE4222CT-ND - Cut Tape (CT) PCE4222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H470XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 107.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$10.30000 | NT$103 |
| 50 | NT$7.64000 | NT$382 |
| 100 | NT$6.78000 | NT$678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | NT$4.80889 | NT$4,328 |
| 1,800 | NT$4.41556 | NT$7,948 |
| 2,700 | NT$4.21741 | NT$11,387 |
| 4,500 | NT$3.99600 | NT$17,982 |
| 6,300 | NT$3.86571 | NT$24,354 |
| 9,000 | NT$3.74000 | NT$33,660 |

