Parametric Equivalent

EEF-KX0D471RB | |
|---|---|
DigiKey Part Number | 10-EEF-KX0D471RBTR-ND - Tape & Reel (TR) 10-EEF-KX0D471RBCT-ND - Cut Tape (CT) 10-EEF-KX0D471RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0D471RB |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-TX0D471RB | Panasonic Industry | 0 | 10-EEF-TX0D471RBCT-ND | NT$120.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$116.00000 | NT$116 |
| 10 | NT$77.70000 | NT$777 |
| 50 | NT$62.04000 | NT$3,102 |
| 100 | NT$57.10000 | NT$5,710 |
| 500 | NT$48.59200 | NT$24,296 |
| 1,000 | NT$45.91800 | NT$45,918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | NT$41.40857 | NT$144,930 |
| 7,000 | NT$40.11714 | NT$280,820 |







