
EEU-EB1J221B | |
|---|---|
DigiKey Part Number | P19618CT-ND - Cut Tape (CT) P19618TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J221B |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 292 mA @ 120 Hz | |
Ripple Current @ High Frequency | 379.6 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$22.50000 | NT$225 |
| 50 | NT$17.08000 | NT$854 |
| 100 | NT$15.38000 | NT$1,538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$12.19800 | NT$6,099 |
| 1,000 | NT$11.28400 | NT$11,284 |
| 1,500 | NT$10.82267 | NT$16,234 |
| 2,500 | NT$10.30880 | NT$25,772 |
| 3,500 | NT$10.00657 | NT$35,023 |
| 5,000 | NT$9.71460 | NT$48,573 |

