220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J221B

DigiKey Part Number
P19618CT-ND - Cut Tape (CT)
P19618TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1J221B
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
292 mA @ 120 Hz
Ripple Current @ High Frequency
379.6 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,503
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$35.00000NT$35
10NT$22.50000NT$225
50NT$17.08000NT$854
100NT$15.38000NT$1,538
Tape & Box (TB)
QuantityUnit PriceExt Price
500NT$12.19800NT$6,099
1,000NT$11.28400NT$11,284
1,500NT$10.82267NT$16,234
2,500NT$10.30880NT$25,772
3,500NT$10.00657NT$35,023
5,000NT$9.71460NT$48,573
Manufacturers Standard Package