Direct

EEU-FM1H220B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H220BCT-ND - Cut Tape (CT) 10-EEU-FM1H220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H220B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 137.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$7.90000 | NT$79 |
| 50 | NT$5.74000 | NT$287 |
| 100 | NT$5.08000 | NT$508 |
| 500 | NT$3.92200 | NT$1,961 |
| 1,000 | NT$3.55800 | NT$3,558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$3.19400 | NT$6,388 |
| 4,000 | NT$2.94600 | NT$11,784 |
| 6,000 | NT$2.82083 | NT$16,925 |
| 10,000 | NT$2.68110 | NT$26,811 |
| 14,000 | NT$2.59900 | NT$36,386 |
| 20,000 | NT$2.51965 | NT$50,393 |


