
EEV-FK2A331V | |
|---|---|
DigiKey Part Number | P124886TR-ND - Tape & Reel (TR) P124886CT-ND - Cut Tape (CT) P124886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A331V |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 153mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A331V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 687.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.673" (17.10mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 153mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$111.00000 | NT$111 |
| 10 | NT$74.60000 | NT$746 |
| 50 | NT$59.48000 | NT$2,974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | NT$52.34400 | NT$6,543 |
| 250 | NT$48.66800 | NT$12,167 |
| 375 | NT$46.81333 | NT$17,555 |
| 625 | NT$44.74400 | NT$27,965 |
| 875 | NT$43.52800 | NT$38,087 |
| 1,250 | NT$42.35360 | NT$52,942 |

