30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF30R0C

DigiKey Part Number
P122923TR-ND - Tape & Reel (TR)
P122923CT-ND - Cut Tape (CT)
P122923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF30R0C
Description
RES SMD 30 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF30R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020130R0FNEDVishay Dale48,260541-CRCW020130R0FNEDCT-NDNT$4.00000Direct
AC0201FR-0730RLYAGEO5,34413-AC0201FR-0730RLCT-NDNT$4.00000Similar
RC0201FR-0730RLYAGEO71,205YAG2594CT-NDNT$4.00000Similar
In-Stock: 8,745
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$1.60000NT$16
25NT$1.20000NT$30
50NT$1.00000NT$50
100NT$0.82000NT$82
250NT$0.65600NT$164
500NT$0.56200NT$281
1,000NT$0.48700NT$487
5,000NT$0.36800NT$1,840
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000NT$0.30493NT$4,574
30,000NT$0.28197NT$8,459
45,000NT$0.27080NT$12,186
75,000NT$0.25871NT$19,403
105,000NT$0.25178NT$26,437
150,000NT$0.24523NT$36,784
Manufacturers Standard Package