
ERJ-1GNF4530C | |
|---|---|
DigiKey Part Number | P123020TR-ND - Tape & Reel (TR) P123020CT-ND - Cut Tape (CT) P123020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF4530C |
Description | RES SMD 453 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF4530C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.60000 | NT$16 |
| 25 | NT$1.20000 | NT$30 |
| 50 | NT$1.00000 | NT$50 |
| 100 | NT$0.82000 | NT$82 |
| 250 | NT$0.65600 | NT$164 |
| 500 | NT$0.56200 | NT$281 |
| 1,000 | NT$0.48700 | NT$487 |
| 5,000 | NT$0.36800 | NT$1,840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | NT$0.30493 | NT$4,574 |
| 30,000 | NT$0.28197 | NT$8,459 |
| 45,000 | NT$0.27080 | NT$12,186 |
| 75,000 | NT$0.25871 | NT$19,403 |
| 105,000 | NT$0.25178 | NT$26,437 |
| 150,000 | NT$0.24523 | NT$36,784 |

