3.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F3301V

DigiKey Part Number
10-ERJ-P08F3301VTR-ND - Tape & Reel (TR)
10-ERJ-P08F3301VCT-ND - Cut Tape (CT)
10-ERJ-P08F3301VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F3301V
Description
RES SMD 3.3 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F3301V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,071
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$4.20000NT$42
25NT$3.36000NT$84
50NT$2.86000NT$143
100NT$2.48000NT$248
250NT$2.08800NT$522
500NT$1.86600NT$933
1,000NT$1.68800NT$1,688
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.35200NT$6,760
10,000NT$1.27270NT$12,727
15,000NT$1.23407NT$18,511
25,000NT$1.19216NT$29,804
35,000NT$1.16817NT$40,886
50,000NT$1.14548NT$57,274
Manufacturers Standard Package