33 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D33R0V

DigiKey Part Number
10-ERJ-PA3D33R0VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D33R0VCT-ND - Cut Tape (CT)
10-ERJ-PA3D33R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D33R0V
Description
RES SMD 33 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D33R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$3.30000NT$33
25NT$2.64000NT$66
50NT$2.22000NT$111
100NT$1.91000NT$191
250NT$1.59200NT$398
500NT$1.40800NT$704
1,000NT$1.26300NT$1,263
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$0.99120NT$4,956
10,000NT$0.92600NT$9,260
15,000NT$0.89427NT$13,414
25,000NT$0.85984NT$21,496
35,000NT$0.84017NT$29,406
50,000NT$0.82154NT$41,077
Manufacturers Standard Package