
ERJ-PA3F33R0V | |
|---|---|
DigiKey Part Number | P33.00BYTR-ND - Tape & Reel (TR) P33.00BYCT-ND - Cut Tape (CT) P33.00BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F33R0V |
Description | RES SMD 33 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F33R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$2.60000 | NT$26 |
| 25 | NT$2.04000 | NT$51 |
| 50 | NT$1.70000 | NT$85 |
| 100 | NT$1.44000 | NT$144 |
| 250 | NT$1.18000 | NT$295 |
| 500 | NT$1.03200 | NT$516 |
| 1,000 | NT$0.91600 | NT$916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.70180 | NT$3,509 |
| 10,000 | NT$0.64950 | NT$6,495 |
| 15,000 | NT$0.62413 | NT$9,362 |
| 25,000 | NT$0.59660 | NT$14,915 |
| 35,000 | NT$0.58086 | NT$20,330 |
| 50,000 | NT$0.56596 | NT$28,298 |

