499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F4990V

DigiKey Part Number
10-ERJ-U08F4990VTR-ND - Tape & Reel (TR)
10-ERJ-U08F4990VCT-ND - Cut Tape (CT)
10-ERJ-U08F4990VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F4990V
Description
RES 499 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F4990V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$3.90000NT$39
25NT$3.12000NT$78
50NT$2.66000NT$133
100NT$2.29000NT$229
250NT$1.92400NT$481
500NT$1.71400NT$857
1,000NT$1.54600NT$1,546
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000NT$1.23100NT$6,155
10,000NT$1.15630NT$11,563
15,000NT$1.11980NT$16,797
25,000NT$1.08032NT$27,008
35,000NT$1.05771NT$37,020
50,000NT$1.03634NT$51,817
Manufacturers Standard Package