
ERJ-U3RD1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1002VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1002VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1002V |
Description | RES 10K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.10000 | NT$41 |
| 25 | NT$3.24000 | NT$81 |
| 50 | NT$2.78000 | NT$139 |
| 100 | NT$2.40000 | NT$240 |
| 250 | NT$2.02000 | NT$505 |
| 500 | NT$1.80000 | NT$900 |
| 1,000 | NT$1.62800 | NT$1,628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.30040 | NT$6,502 |
| 10,000 | NT$1.22290 | NT$12,229 |
| 15,000 | NT$1.18520 | NT$17,778 |
| 25,000 | NT$1.14432 | NT$28,608 |
| 35,000 | NT$1.12091 | NT$39,232 |
| 50,000 | NT$1.09878 | NT$54,939 |

